text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 4,000

On Order: 0
Factory Stock:Factory Stock: 8,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.325
250 $0.197
500 $0.185
1,000 $0.174
2,500+ $0.16
Total:

$0.65

USD
Attributes
Attributes Table
Capacitance 225pF
Clamping Voltage-Max 42V
Peak Output Current 30A
Rated Voltage 18V
RMS Voltage-Max 13V
Varistor Voltage Range 22.95V to 28.05V
Current Rating 1mA
Energy 0.1J
Operating Temp Range -55°C to +125°C
No of Terminals 2
Case Size 0805 (2012 Metric)
Features and Applications

The VC080518A400RP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 18 VDC and 42 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Learn more about the VC0805 series of Varistors