text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.225
50 $0.167
100 $0.159
250 $0.148
500+ $0.14
Total:

$0.45

USD
Attributes
Attributes Table
Capacitance 550pF
Clamping Voltage-Max 42V
Peak Output Current 100A
Rated Voltage 18V
RMS Voltage-Max 13V
Varistor Voltage Range 22.95V to 28.05V
Current Rating 1mA
Energy 0.3J
Operating Temp Range -55°C to +125°C
No of Terminals 2
Case Size 0805 (2012 Metric)
Features and Applications

The AVX VC080518C400DP is a 0805 Package 18 V 42 V Clamping 550 pF SMT Multilayer Transient Vg Suppressor. TransGuard Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages.

TransGuard products are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes.They have the added advantage of greater current and energy handling caabilities as well as EMI/RFI attenuation. Devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior. The number of grain-boundary interfaces between conducting electrodes determines “Breakdown Voltage” of the device. High voltage applications such as AC line protection require many grains between electrodes while low voltage requires few grains to establish the appropriate breakdown voltage.