text.skipToContent text.skipToNavigation

Manufacturer Part #

VC080526A580DP

0805 26 V 120 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 60V
Peak Output Current: 30A
Rated Voltage: 26V
RMS Voltage-Max: 18V
Varistor Voltage Range: 31.05V to 37.95V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The VC080526A580DP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 26 VDC and 60 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Pricing Section
Stock:
12,849
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.40
USD
Quantity
Web Price
1
$0.40
50
$0.255
100
$0.235
250
$0.21
500+
$0.194