text.skipToContent text.skipToNavigation

Manufacturer Part #

VC080526C580DP

VC Series 0805 26 VDC 60 VCl 100 A SMT TransGuard® Multilayer Varistor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 60V
Peak Output Current: 100A
Rated Voltage: 26V
RMS Voltage-Max: 18V
Varistor Voltage Range: 31.05V to 37.95V
Current Rating: 1mA
Energy: 0.3J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
17,000
Minimum Order:
1,000
Multiple Of:
1,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$166.00
USD
Quantity
Web Price
1,000+
$0.166
Product Variant Information section