text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 333

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.15
100 $0.135
250 $0.132
500 $0.13
1,500+ $0.127
Total:

$0.30

USD
Attributes
Attributes Table
Capacitance 250pF
Clamping Voltage-Max 60V
Peak Output Current 100A
Rated Voltage 26V
RMS Voltage-Max 18V
Varistor Voltage Range 31.05V to 37.95V
Current Rating 1mA
Energy 0.3J
Operating Temp Range -55°C to +125°C
No of Terminals 2
Case Size 0805 (2012 Metric)
Features and Applications

The VC080526C580RP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 26 VDC and 60 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.