text.skipToContent text.skipToNavigation

Manufacturer Part #

VC08LC18A500DP

0805 18 V 80 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 50V
Peak Output Current: 30A
Rated Voltage: 14|V
RMS Voltage-Max: 18V
Mounting Method: Surface Mount
Features & Applications

The VC08LC18A500DP is a part of VC08LC series AVX Multilayer Ceramic Transient Voltage Suppressors ESD Protection for CMOS, Bi Polar and SiGe Based Systems having varistor chip with operating voltage 18 VDC, 50 V clamping voltage, 10 A maximum leakage current and 0805 case size.

Key Features:

  • Typical ESD failure voltage for CMOS and/or Bi Polar is ≥ 200V
  • 15kV ESD pulse (air discharge) per IEC 1000-4-2, Level 4, generates < 20 millijoules of energy
  • Low capacitance (<200pF) is required for high-speed data transmission
  • Low leakage current (IL) is necessary for battery operated equipment
Pricing Section
Stock:
900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
5-10 Days
Total
$0.43
USD
Quantity
Web Price
1
$0.43
50
$0.245
100
$0.22
250
$0.193
500+
$0.174