
Product Variant Information section
Available Packages
Package Qty:
1,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.58 |
50 | $0.275 |
100 | $0.27 |
250 | $0.27 |
500+ | $0.265 |
Attributes
Attributes Table
Capacitance | 3000pF |
Clamping Voltage-Max | 18V |
Peak Output Current | 150A |
Rated Voltage | 5.6V |
RMS Voltage-Max | 4V |
Varistor Voltage Range | 6.8V to 10.2V |
Current Rating | 1mA |
Energy | 0.4J |
Operating Temp Range | -55°C to +125°C |
No of Terminals | 2 |
Case Size | 1206 (3216 Metric) |
Features and Applications
The VC120605D150DP is a part of VC1206 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 5.6 VDC and 18 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.
The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.