text.skipToContent text.skipToNavigation

Manufacturer Part #

VC120618A400DP

1206 18 V 350 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 42V
Peak Output Current: 30A
Rated Voltage: 18|V
RMS Voltage-Max: 13V
Mounting Method: Surface Mount
Features and Applications
The VC120618A400DP is a part of VC1206 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 18 VDC and 42 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Pricing Section
Stock
7,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.61
USD
Quantity
Web Price
1
$0.61
50
$0.36
100
$0.34
250
$0.32
500+
$0.305
Product Variant Information section