text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.48
50 $0.305
100 $0.285
250 $0.255
500+ $0.235
Total:

$0.48

USD
Attributes
Attributes Table
Capacitance 400pF
Clamping Voltage-Max 67V
Peak Output Current 120A
Rated Voltage 30V
RMS Voltage-Max 21V
Varistor Voltage Range 36.9V to 45.1V
Current Rating 1mA
Energy 0.4J
Operating Temp Range -55°C to +125°C
No of Terminals 2
Case Size 1206 (3216 Metric)
Features and Applications

The VC120630D650DP is a part of VC1206 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 30 VDC and 67 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.