text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 4,000
Factory Lead Time: 5-10 Days
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.116
8,000+ $0.111
Total:

$464.00

USD
Attributes
Attributes Table
Capacitance 250pF
Clamping Voltage-Max 60V
Peak Output Current 100A
Rated Voltage 26|V
RMS Voltage-Max 18V