text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRH10S300TME

VDRH Series 385 V 300 V RMS 240 pF Through Hole Metal Oxide Varistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 240pF
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 470V
Current Rating: 1mA
Energy: 85J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Diameter: 12.5mm
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,290.00
USD
Quantity
Web Price
3,000+
$0.43
Product Variant Information section