text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS07H150TSE

VDRS Series 200 V 150 Vrms 270 pF Radial HF Epoxy Coated Metal Oxide Varistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 270pF
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,012.50
USD
Quantity
Web Price
4,500+
$0.225
Product Variant Information section