text.skipToContent text.skipToNavigation

Manufacturer Part #

VGAS222016Y400TP

VGAS Series 2220 16 V 42 Vcl Glass Encapsulated Automotive Multilayer Varistor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 13nF
Clamping Voltage-Max: 42V
Peak Output Current: 1500A
Rated Voltage: 16|V
RMS Voltage-Max: 11V
Energy: 12J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,360.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000+
$1.09