text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.96
100 $0.695
250 $0.655
500 $0.63
1,000+ $0.60
Total:

$1.92

USD
Attributes
Attributes Table
Capacitance 1.15nF
Clamping Voltage-Max 73V
Peak Output Current 28A
Rated Voltage 30|V