text.skipToContent text.skipToNavigation

Manufacturer Part #

10088-A

Black NEMA 5-15P 230 cm Long North American Cord Set

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code: 1751
Product Specification Section
Technical Attributes
Attributes Table
Length: 72in
Connector Type: NEMA 5-15
Color: Black
Mounting Method: Wire Mount
Pricing Section
Stock:
20
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$7.60
Product Variant Information section