text.skipToContent text.skipToNavigation

Manufacturer Part #

229137-01

Power Cord 125 V 15 A Jacket Color Black, 79" length

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 79in
Connector Type: NEMA 5-15
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$6,270.00
USD
Quantity
Web Price
1,500+
$4.18
Product Variant Information section