text.skipToContent text.skipToNavigation

Manufacturer Part #

28151-100-03

SJT Series 10 VAC 10' Long NEMA C-13 Straight 3 Conductor Power Cord

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 120in
Connector Type: NEMA C-13
Color: Grey
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$210.25
USD
Quantity
Web Price
25+
$8.41
Product Variant Information section