text.skipToContent text.skipToNavigation

Manufacturer Part #

28232-76-01

SVT Series 10 VAC 7'6" Long NEMA C-13 Right Angle 3 Conductor Power Cord

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans 28232-76-01 - Technical Attributes
Attributes Table
Length: 90in
Connector Type: NEMA C-13
Color: Black
$Features & Applications

Orion Fans a registered trademark of Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. Orion has great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The SJT and SVT Series are unshielded, 3 conductor power cords. They are offered in 10 and 13 rating amps at 125 VAC. They are also offered in a wide variety of lengths from 3’3” to 9’10” inches and have an AWG between 10 and 18.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$102.25
USD
Quantity
Web Price
25
$4.09
75
$3.97
125
$3.91
250
$3.84
500+
$3.72
Product Variant Information section