
Manufacturer Part #
313006-01
CORD 18AWG 3COND M/F R/A 79" SJT
Product Specification Section
Qualtek 313006-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 313006-01 - Technical Attributes
Attributes Table
Length: | 79in |
Connector Type: | NEMA 5-15 |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
75
$5.06
150
$4.97
225
$4.91
300
$4.87
375+
$4.75
Product Variant Information section
Available Packaging
Package Qty:
75 per Box
Mounting Method:
Wire Mount