
Manufacturer Part #
360007-01
Black 2 Conductor 2.5 m Unshielded Power Cord
Product Specification Section
Qualtek 360007-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 360007-01 - Technical Attributes
Attributes Table
Length: | 98.42in |
Color: | Black |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
100
$3.68
200
$3.61
300
$3.58
400
$3.55
500+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wall Mount