text.skipToContent text.skipToNavigation

Manufacturer Part #

361014-D01

8.2' Feet Black Unshielded Power Line

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 98in
Color: Black
Mounting Method: Plug to Jack
Features & Applications

The 361014-D01 is a 8.2 feet black European and universal jumper cords unshielded powerline.

Features:

  • Family: Power, Line
  • Connector Type: CEI 23-50 to Cable (Round)
  • Cord Type: H03VVH2-F, Unshielded
  • Length: 8.2' (2.5m)
  • Conductors: 2
  • Color Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$103.50
USD
Quantity
Web Price
1+
$2.07
Product Variant Information section