text.skipToContent text.skipToNavigation

Manufacturer Part #

C180-24

1 Head 180° 24 Inch Lead Blunt Cut Standard Fan Cord

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 24in
Color: Black
Features & Applications

Orion Fans a registered trademark of Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. Orion has great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

Daisy Chains is a power cord that permits multiple connections of fans to a single power source. Daisy Chains are available from Orion stock in 2, 3, 4, 6 and 9 head configurations with lead lengths ranging from 12 inches to 12 feet. Each head is separated by 12 inches to 12 feet. Standard product is blunt cut, but cords are usually available with AC plugs on request for an additional charge.

Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
1,393
Factory Lead Time:
5-10 Days
Total
$41.50
USD
Quantity
Web Price
1
$1.87
25
$1.66
75
$1.60
150
$1.56
400+
$1.50
Product Variant Information section