text.skipToContent text.skipToNavigation

Manufacturer Part #

C45-2DC-72P

2 Head Daisy Chain 45° 72 Inch Lead NEMA 1-15 AC Plug Added Fan Cord

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 72in
Color: Black
Mounting Method: Bayonet Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
263
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$100.00
USD
Quantity
Web Price
25
$4.00
75
$3.44
125
$3.38
375
$3.26
625+
$3.20
Product Variant Information section