text.skipToContent text.skipToNavigation

Manufacturer Part #

SGAS06U09-P1J

SGAS06U Series 6 W Single Output 9 V 0.66 A Wall Mounted AC/DC Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SGAS06U09-P1J - Technical Attributes
Attributes Table
Input Voltage: 90V to 264V
Output Voltage: 9V
Output Current: 0.5A
Power Dissipation: 6W
Efficiency: 80%
Certifications: CB/FCC/UL
Length: 41.8mm
Width: 32.8mm
Height - Max: 23.8mm
Operating Temperature: -20°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.89
USD
Quantity
Web Price
1
$13.89
4
$13.69
10
$13.56
25
$13.43
40+
$13.23
Product Variant Information section