text.skipToContent text.skipToNavigation

Manufacturer Part #

AC4-OOHHM-00

434 W Single Phase 5 V AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Triple
Output Power: 434W
Output Voltage: 24V/24V/5V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$557.11
USD
Quantity
Web Price
1
$557.11
2
$498.30
3
$466.81
4+
$445.69
Product Variant Information section