text.skipToContent text.skipToNavigation

Manufacturer Part #

ADA1000F-24

ADA1000F Series 1000 W Single Output 24 V Internal AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1000W
Output Voltage: 24V
Input Voltage: 85V to 264V
Features & Applications

The ADA1000 series of 1000 W Low Cost Single Output 24 V Internal AC/DC Switching Power Supply. 500 W ~ 1000 W 24 V/21 A, 33 A, 25 A or 42 A (convection vs. forced air/100 or 200 VAC input) output, rugged universal input power supply.

Specifications:

  • Features
  • PFC: Active PFC
  • Form Factor
  • Depth or Length: 280 mm
  • Enclosure Type: Enclosed
  • Height: 127 mm
  • Width: 75 mm
  • Input Voltage
  • Input Voltage Range Type: AC-DC (Auto Ranging)
  • Input Voltage Type: AC/DC
  • Output Power Supply
  • Output Type: Single Output
  • Output Total Power
  • Total Output Power Operating Max: 1000 W
  • Total Output Power Operating Max Notes: ACIN 100V 16.5 A convection, ACIN 100A 26 A foreced air, ACIN 200 V 20 A convection, ACIN 200A 33.5 A foreced air
  • Output Voltage
  • Number of Ouput: Single Output
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$677.60
USD
Quantity
Web Price
1
$677.60
2
$606.06
3
$567.77
4+
$542.08
Product Variant Information section