text.skipToContent text.skipToNavigation

Manufacturer Part #

ADA600F-24-C

ADA600F Series 600 W Single Output 24 V AC/DC Enclosed Type Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 600W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$375.26
USD
Quantity
Web Price
1
$375.26
2
$340.88
3
$322.24
4
$309.64
5+
$300.21
Product Variant Information section