text.skipToContent text.skipToNavigation

Manufacturer Part #

ADA750F-24

ADA750F Series 750 W Single Output 24 V Internal AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 750W
Output Voltage: 24V
Input Voltage: 85V to 264V
Features & Applications
The ADA750F-24 is a single output power supply with convection cooling and high power & peak power support. Parallel operation/master-slave operation/N+1 redundant operation (optional) support. Complies with IEC61000-3-2.

Features:

  • High power & peak power
  • Power up with fan (optional)
  • Parallel operation / master-slave operation / N+1 redundant (optional)
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Universal input voltage (AC85 - 264 V)
  • Optional : remote ON/OFF, alarms
  • Current monitor
  • DIN rail (35mm) optional
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$476.60
USD
Quantity
Web Price
1
$476.60
2
$426.28
3
$399.35
4+
$381.28
Product Variant Information section