text.skipToContent text.skipToNavigation

Manufacturer Part #

ADA750F-24-F

ADA750F Series 750 W Single Output 24 V Internal AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 750W
Output Voltage: 24V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$532.91
USD
Quantity
Web Price
1
$532.91
2
$476.65
3
$446.54
4+
$426.33
Product Variant Information section