text.skipToContent text.skipToNavigation

Manufacturer Part #

DRC-24V60W1AZ

60 W 24 V Single Output Double Isolation Class II Chrome DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$42.09
USD
Quantity
Web Price
1
$42.09
4
$38.89
15
$36.06
25
$35.03
50+
$33.67
Product Variant Information section