text.skipToContent text.skipToNavigation

Manufacturer Part #

DRP-24V240W2BN

240 W 24 V Single Output Metal 2 Phase CliQ II DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRP-24V240W2BN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 240W
Output Voltage: 24V
Input Voltage: 180V to 550V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
12
Multiple Of:
1
Total
$1,946.28
USD
Quantity
Unit Price
1
$170.30
2
$167.81
3
$166.38
4
$165.37
5+
$162.19
Product Variant Information section