text.skipToContent text.skipToNavigation

Manufacturer Part #

DRP048V120W1BN

120 W 48 V Single Output Metal Case CliQ II DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRP048V120W1BN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 120W
Output Voltage: 48V
Input Voltage: 85V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$671.00
USD
Quantity
Unit Price
1
$68.88
2
$68.11
4
$67.34
5
$67.10
15+
$65.60
Product Variant Information section