text.skipToContent text.skipToNavigation

Manufacturer Part #

ETMA1901053UC-P51-WP

ETMA Series 200 W Single Output 19 V 90 to 264 Vin Wall Mount AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount / Desktop
No of Outputs: Single
Output Power: 200W
Output Voltage: 19V
Input Voltage: 90V to 264V
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$309,180.00
USD
Quantity
Web Price
3,000+
$103.06
Product Variant Information section