text.skipToContent text.skipToNavigation

Manufacturer Part #

FE175D480T033FP-00

85 – 264 Vac 330 W 48 Vdc Isolated AC Front End Module ( 3.75" x 1.91" x 0.38")

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 330W
Output Voltage: 48V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Features & Applications

The FE175D480T033FP-00 is a 175 V, AC-to-DC converter, operating from a universal AC input to generate an isolated and regulated 48 Vdc output with power factor correction.

The module incorporates rectification, transient and surge suppression and AC to DC conversion to provide a complete AC to DC solution in a thin profile package.

Features:

  • Complete AC-DC PCB-mounted solution
  • Active Power Factor Correction (PFC)
  • Rectification
  • Filtering
  • Transient protection
  • Low profile package, 9.55mm height above board
  • Power density: 121 W/in3, 330 W in 7.2 in2 footprint
  • Consistent high efficiency over world-wide AC mains (85 – 264 Vac)
  • Secondary-side energy storage
  • SELV 48 V Output
    • Efficient power distribution to POL converters
  • 3,000 Vac /4,242 Vdc isolation
  • PFC (THD) exceeds EN61000-3-2 requirements
  • Conducted emissions EN55022, Class B (with a few external components)
  • Surge immunity EN61000-4-5
  • ZVS high frequency (MHz) switching
  • Low profile, high-density filtering
  • 100 °C baseplate operation

Applications:

  • LED - Lighting, display, signage
  • Telecom (WiMAX, Power Amplifiers, Optical Switches)
  • Automatic Test Equipment (ATE)
  • High Efficiency Server Power
  • Office Equipment (Printers, Copiers, Projectors)
  • Industrial Equipment (Process Controllers, Material Handling, Factory Automation)

View the available FE175D series of AC-to-DC converter

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
233
Factory Stock:Factory Stock:
0
Total
$401.86
USD
Quantity
Web Price
1
$401.86
2
$349.09
3+
$321.49
Product Variant Information section