
Manufacturer Part #
GSM120B24-R7B
GSM Series 120 W Single Output 24 V AC/DC Desktop Single Output Medical Adapter
| |||||||||||
Mfr. Name: | MEAN WELL | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Wall Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Desktop |
No of Outputs: | Single |
Output Power: | 120W |
Output Voltage: | 24V |
Output Current: | 5A |
Input Voltage (VAC): | 80VAC to 264VAC |
Ripple & Noise: | 180mV |
Load Regulation (%): | 3% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -30°C to +70°C |
Mounting Method: | Wall Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$45.60
10
$41.50
20
$39.43
50+
$37.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wall Mount