text.skipToContent text.skipToNavigation

Manufacturer Part #

HP02S1200WI

HP Series Single Output 12 V 2 W 167 mA PCB Mounted Switching Power Module

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Zettler Magnetics HP02S1200WI - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 100V to 430V
Output Current: 167mA
Input Voltage (VAC): 85VAC to 305VAC
Dimension: 1.326 x 0.874 x 15 mm
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -25°C to +85°C
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.28
USD
Quantity
Unit Price
22
$5.24
44
$5.21
66
$5.19
88
$5.18
110+
$5.13
Product Variant Information section