
Manufacturer Part #
HP03S1500WJ
HP03S Series 3 W Single Output 15 V Switch Mode Power Module
| |||||||||||
Mfr. Name: | Zettler Magnetics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:13 per Tube Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 15V |
Input Voltage: | 85V to 305V |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
144
Multiple Of:
13
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
13
$4.80
39
$4.21
130
$4.03
260
$3.94
520+
$3.84
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Mounting Method:
PCB Mount