text.skipToContent text.skipToNavigation

Manufacturer Part #

HRP-300N-36

HRP-300N Series 300 W 36 V 9 A Single Output Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
MEAN WELL HRP-300N-36 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 324W
Output Voltage: 36V
Input Voltage: 120V to 370V
Output Current: 9A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 250mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.75
USD
Quantity
Web Price
1
$110.75
3
$108.92
4
$108.45
10
$106.95
15+
$105.48
Product Variant Information section