text.skipToContent text.skipToNavigation

Manufacturer Part #

HRP-600N-24

HRP-600N Series 600 W 24 V 27 A Single Output Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
MEAN WELL HRP-600N-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 648W
Output Voltage: 24V
Output Current: 27A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.73
USD
Quantity
Web Price
1
$194.73
2
$192.32
3
$190.92
5
$189.17
10+
$185.46
Product Variant Information section