text.skipToContent text.skipToNavigation

Manufacturer Part #

LDA150W-18-Y

LDA Series 153 W Single Output 18 V AC/DC Open Frame Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 153W
Output Voltage: 18V
Input Voltage: 85V to 132V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$157.22
USD
Quantity
Web Price
1
$157.22
3
$143.61
4
$140.25
10
$130.05
15+
$125.78
Product Variant Information section