text.skipToContent text.skipToNavigation

Manufacturer Part #

LDA15F-5-C

LDA Series 15 W Single Output 5 V Internal AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 15W
Output Voltage: 15V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$53.51
USD
Quantity
Web Price
1
$53.51
3
$50.07
10
$46.55
20
$44.64
40+
$42.81
Product Variant Information section