text.skipToContent text.skipToNavigation

Manufacturer Part #

LDA300W-3-CT

LDA Series 300 W Single Output 3 V Open Frame/AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL LDA300W-3-CT - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 300W
Output Voltage: 3V
Input Voltage: 170V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$227.82
USD
Quantity
Web Price
1
$227.82
2
$224.99
3
$223.36
5
$221.31
10+
$216.97
Product Variant Information section