text.skipToContent text.skipToNavigation

Manufacturer Part #

LDA30F-12-SNY

LDA Series 30 W Single Output 12 V Internal AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL LDA30F-12-SNY - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$62.87
USD
Quantity
Web Price
1
$62.87
3
$62.02
5
$61.62
20
$60.57
30+
$59.88
Product Variant Information section