text.skipToContent text.skipToNavigation

Manufacturer Part #

LDA30F-24-SNY

LDA Series 30 W Single Output 24 V Open Frame/AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL LDA30F-24-SNY - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 31.2W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$668.80
USD
Quantity
Web Price
1
$68.23
3
$67.31
5
$66.88
20
$65.73
30+
$64.99
Product Variant Information section