text.skipToContent text.skipToNavigation

Manufacturer Part #

LDA75F-30-CSN

LDA Series 75 W Single Output 30 V Internal AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL LDA75F-30-CSN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 75W
Output Voltage: 30V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$89.70
USD
Quantity
Web Price
1
$89.70
3
$88.29
5
$87.65
10
$86.78
20+
$85.42
Product Variant Information section