text.skipToContent text.skipToNavigation

Manufacturer Part #

LDC30F-1-SN

LDC Series 30 W Triple Output 5 / 12 / -12 V AC/DC Rugged PCB Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Triple
Output Power: 30W
Output Voltage: 5V/12V/-12V
Input Voltage: 85V to 264V
Features & Applications

The LDC30F-1-SN is a part of LDC series AC/DC power supply. It has an operating temperature ranging from -10 °C to +60 °C.

Features:

  • Input frequency ranging from 47 to 440 Hz
  • Output linear regulation is 20 mV
  • Output load regulation is 100 mV
  • Temperature regulation is 50 mV
  • Start up time is 100 ms
  • case size: 65X26X140mm (WXHXD)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,650.75
USD
Quantity
Web Price
1
$80.38
3
$74.79
5
$72.32
20
$66.03
30+
$64.30
Product Variant Information section