text.skipToContent text.skipToNavigation

Manufacturer Part #

LEA100F-5

LEA Series 100 W Single Output 5 V Internal AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 100W
Output Voltage: 5V
Input Voltage: 85V to 264V
Features & Applications

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The LEA series from Cosel USA is a low power single output AC/DC power supply with a universal input and a wide output voltage range.

 Special Features:

·         Harmonic attenuator, PFC (Complies with IEC61000-3-2)

·         Universal input

·         RoHS Compliant

·         Complies with DEN-AN

·         UL60950, C-UL (CSA60950) recognized, TUV approved

Low Voltage Directive & EMC Directive

The LEA100F-5 is a low power 100W single output AC/DC power supply with a universal input and an output voltage of 5V.

Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$136.35
USD
Quantity
Web Price
1
$136.35
3
$124.55
4
$121.63
10
$112.79
15+
$109.08
Product Variant Information section