text.skipToContent text.skipToNavigation

Manufacturer Part #

LEA150F-5

LEA Series 150 W Single Output 5 V Internal AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 150W
Output Voltage: 5V
Input Voltage: 85V to 264V
Features & Applications

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The LEA series from Cosel USA is a low power single output AC/DC power supply with a universal input and a wide output voltage range.

Special Features:

  • Harmonic attenuator, PFC (Complies with IEC61000-3-2)
  • Universal input
  • RoHS Compliant
  • Complies with DEN-AN
  • UL60950, C-UL (CSA60950) recognized, TUV approved
  • Low Voltage Directive & EMC Directive

The LEA150F-5 is a low power 150W single output AC/DC power supply with a universal input and an output voltage of 5V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$162.71
USD
Quantity
Web Price
1
$162.71
3
$148.63
4
$145.15
10
$134.59
15+
$130.17
Product Variant Information section