text.skipToContent text.skipToNavigation

Manufacturer Part #

LEB100F-0512-S

Dual-OUT 5V/12V 5A/5A 85W 11-Pin,AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 85W
Output Voltage: 5V/12V
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$136.25
USD
Quantity
Web Price
1
$136.25
3
$124.46
4
$121.54
10
$112.70
15+
$109.00
Product Variant Information section