text.skipToContent text.skipToNavigation

Manufacturer Part #

LEB100F-0512-SN

LEB100F Series 100 W Dual Output 5 / 12 V Internal AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL LEB100F-0512-SN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 100W
Output Voltage: 5V/12V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$1,718.40
USD
Quantity
Web Price
1
$120.29
3
$118.31
4
$117.79
10
$116.17
15+
$114.56
Product Variant Information section